
The NP2100SAMCT3G is a SIDAC from Onsemi with a capacitance of 23pF and a package type of DO-214-AA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum repetitive reverse voltage of 180V. It can handle a peak pulse current of 150A and has a hold current of 150mA.
Onsemi NP2100SAMCT3G technical specifications.
| Capacitance | 23pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP2100SAMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
