
The NP2100SBT3G is a single-element transient voltage suppressor with a capacitance of 59pF and a current rating of 2.2A. It is packaged in an SMB package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. The NP2100SBT3G is available in quantities of 2500 units per reel.
Sign in to ask questions about the Onsemi NP2100SBT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP2100SBT3G technical specifications.
| Capacitance | 59pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP2100SBT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
