
The NP2600SAMCT3G is a single-element transient voltage suppressor with a maximum repetitive reverse voltage of 220V and a peak pulse current of 150A. It is packaged in a surface mount SMB package and is available in quantities of 2500. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The SMB package is a 2-pin surface mount device that is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 23pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NP2600SAMCT3G
Product discontinuance notice for Onsemi NP series low capacitance thyristor surge protection devices with last buy date of Feb 19, 2013, and last ship date of July 19, 2013.