
This general purpose thyristor features a capacitance of 76pF and a peak pulse current of 100A. It is designed for surface mount applications and is available in quantities of 2500 per reel. The device has a hold current of 270mA and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Onsemi NP3100SC1T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP3100SC1T3G technical specifications.
| Capacitance | 76pF |
| Hold Current | 270mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP3100SC1T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
