Thyristor Surge Protection Devices 320V 20A 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NP3500SAMCT3G
Product discontinuance notice for Onsemi NP series low capacitance thyristor surge protection devices with last buy date of Feb 19, 2013, and last ship date of July 19, 2013.