
The NP3500SBMCT3G is a SIDAC from Onsemi with a capacitance of 29pF. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is rated for a maximum repetitive reverse voltage of 320V and a peak pulse current of 250A. It is packaged in an SMB case and is designed for surface mount applications. The device is RoHS compliant and available in quantities of 2500 on tape and reel.
Onsemi NP3500SBMCT3G technical specifications.
| Capacitance | 29pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 320V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP3500SBMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
