Sign in to ask questions about the Onsemi NP3500SCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NP3500SCG technical specifications.
| Capacitance | 71pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP3500SCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
