
The NP3500SCMCT3G is a SIDAC from Onsemi with a maximum repetitive reverse voltage of 320V and a hold current of 150mA. It is packaged in an SMB case and is designed for surface mount applications. The component is rated for operation between -40°C and 150°C and is available in quantities of 2500 per reel. It is RoHS compliant and not radiation hardened.
Onsemi NP3500SCMCT3G technical specifications.
| Capacitance | 33pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 320V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP3500SCMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
