Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NRVA4005T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVA4005T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVA4005T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
