Onsemi NRVA4006T3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVA4006T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
