10 A, 100 V Schottky Power Rectifier in SO-8FL 10A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NRVB10100MFST1G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DFN |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 13mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |