Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NRVB140ESFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB140ESFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
