
The NRVB140SFT1G is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and AEC-Q101 qualified. It can handle a maximum reverse voltage of 40V and a maximum forward surge current of 30A.
Onsemi NRVB140SFT1G technical specifications.
| Average Rectified Current | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB140SFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
