Sign in to ask questions about the Onsemi NRVB30H100MFST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVB30H100MFST1G technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DFN |
| Forward Current | 30A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Voltage | 100V |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB30H100MFST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.