The NRVB30H100MFST3G is a general purpose rectifier diode from Onsemi with an average rectified current of 30A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DFN package and is lead free. It is also RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Onsemi NRVB30H100MFST3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVB30H100MFST3G technical specifications.
| Average Rectified Current | 30A |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB30H100MFST3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.