The NRVB460MFST1G is a single-element general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 40A and a maximum reverse voltage of 60V. The diode is packaged in a SO package and is lead free and halogen free. It is RoHS compliant and available in a tape and reel packaging with 1500 units per reel.
Onsemi NRVB460MFST1G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SO |
| Element Configuration | Single |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 60V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB460MFST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.