The NRVB860MFST1G is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum reverse current of 150uA. The device is RoHS compliant and packaged in a tape and reel format. It can handle a peak non-repetitive surge current of 150A.
Onsemi NRVB860MFST1G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DFN |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB860MFST1G to view detailed technical specifications.
No datasheet is available for this part.