
The NRVBA340T3G is a single-element general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 15mA. The diode is packaged in a SMA package type and is available in tape and reel packaging with a quantity of 5000. It is lead-free and halogen-free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NRVBA340T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVBA340T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Weight | 0.003739oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBA340T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
