The NRVBD640VCTT4G is a dual silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a single terminal position and is constructed with silicon diode elements. The diode type is a rectifier diode with a minimum breakdown voltage of 40 volts and a maximum reverse voltage of 40 volts.
Sign in to ask questions about the Onsemi NRVBD640VCTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVBD640VCTT4G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVBD640VCTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.