
The NRVBD660CTG is a 60V common cathode rectifier diode from Onsemi, rated for 6A of forward current and 75A of peak non-repetitive surge current. It operates over a temperature range of -65°C to 175°C and is packaged in a DPAK-3/2 configuration. The diode is lead free and halogen free, and is compliant with AEC-Q101 and RoHS regulations.
Sign in to ask questions about the Onsemi NRVBD660CTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVBD660CTG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SWITCHMODE™ |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBD660CTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
