The NRBV120LT3G is a single-element general purpose rectifier with a maximum forward surge current of 50A and a maximum operating temperature of 125°C. It is packaged in a DO-216AA package and is lead-free and halogen-free. The device is RoHS compliant and has a maximum reverse voltage of 20V. It is available in quantities of 12,000 units per reel. The rectifier is suitable for use in a variety of applications where a general purpose rectifier is required.
Sign in to ask questions about the Onsemi NRVBM120LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVBM120LT3G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Voltage (DC) | 20V |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POWERMITE® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBM120LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.