The NRBH2H100T3G is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a peak non-repetitive surge current of 50A. The device is lead free and RoHS compliant. It is packaged in a DO-216AA package and is available in quantities of 12000 per reel. The NRBH2H100T3G is suitable for use in a variety of applications including power supplies and motor control circuits.
Onsemi NRVBM2H100T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-216AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | POWERMITE® |
| RoHS | Compliant |
No datasheet is available for this part.