
The NRBV360BT3G is a single diode with a maximum operating temperature range of -65°C to 175°C and a maximum reverse voltage of 60V. It has a maximum forward current of 4A and a maximum surge current of 125A. The diode is packaged in an SMB package and is compliant with AEC-Q101. It is available in quantities of 2500 per reel.
Onsemi NRVBS360BT3G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 4A |
| Height | 2.09mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.006349oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBS360BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
