Ultrafast rectifier with 2A forward current and 200V reverse voltage. Features a SOD package, 40A surge current capability, and a maximum operating temperature of 175°C. This lead-free, RoHS compliant component is supplied on a 10000-piece reel in cut tape packaging.
Onsemi NRVHP220SFT3G technical specifications.
| Package/Case | SOD |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 500mA |
| Max Surge Current | 40A |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.000411oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVHP220SFT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.