Trench Schottky Rectifier, Very Low Leakage, 10 A, 100 V, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |