Sign in to ask questions about the Onsemi NRVTS10100EMFST3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NRVTS10100EMFST3G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVTS10100EMFST3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.