Automotive-grade, AEC-Q101 compliant general-purpose rectifier featuring low forward voltage. This surface-mount diode offers an average rectified current of 10A and a maximum reverse voltage of 100V DC. Packaged in tape and reel, it is lead-free and RoHS compliant, suitable for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |