Low Forward Voltage Trench Schottky Rectifier, 10 A, 100 V, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi NRVTS10100MFST3G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.