DIODE SCHOTTKY 100V 12A 5DFN
Onsemi NRVTS12100MFST3G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DFN |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.