Trench Schottky Rectifier with Very Low Leakage, 12 A, 120 V, 5000-REEL
Onsemi NRVTS12120EMFST3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.