The NRVTSM260ET1G is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 60V and a maximum forward surge current of 50A. The device is RoHS compliant and meets the AEC-Q101 standard for automotive applications. It is packaged in a DO-216AA package and is available in quantities of 3000 per reel. The rectifier is suitable for use in a variety of applications including automotive systems.
Onsemi NRVTSM260ET1G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-216AA |
| Forward Current | 2A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 12uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.