Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NRVTSM260ET3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | DO-216AA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVTSM260ET3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NRVTSM260ET3G
Onsemi discontinuance notice for select rectifier devices with a last time buy date of Nov 7, 2019, and recommended replacements from Onsemi and Vishay.