Trench Schottky Rectifier Very Low Leakage 2A, 60V Trench Schottky, 60V, 2A in Powermite package, 12000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NRVTSM260EV2T3G
Onsemi discontinuance notice for select rectifier devices with a last time buy date of Nov 7, 2019, and recommended replacements from Onsemi and Vishay.