Power Rectifier, Ultra-Fast Recovery, Switch-mode, 6 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Onsemi NRVUD620CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
