Unidirectional Transient Voltage Suppressor, 400 W, 5.0 V, SMA-FL, 5000-REEL
Onsemi NSA5.0AFT3G technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 2.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSA5.0AFT3G to view detailed technical specifications.
No datasheet is available for this part.