
PNP Bipolar Digital Transistor (BRT), SOT-223 (TO-261) 4 LEAD, 1000-REEL
Onsemi NSB9435T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 3A |
| Current Rating | -3A |
| hFE Min | 125 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NSB9435T1 to view detailed technical specifications.
No datasheet is available for this part.
