Onsemi NSB9435T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 550mV |
| Current Rating | 3mA |
| hFE Min | 125 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 720mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSB9435T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
