The NSBA123JDXV6T1G is a PNP transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a lead-free plastic case and is RoHS compliant.
Sign in to ask questions about the Onsemi NSBA123JDXV6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSBA123JDXV6T1G technical specifications.
| Package/Case | SOT-563 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSBA123JDXV6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.