
The NSBA123JDXV6T5 is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 50V and a continuous collector current of -100mA. It has a minimum current gain of 80 and a maximum power dissipation of 357mW. The transistor is packaged in a SOT-563-6 plastic case and is available on tape and reel. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi NSBA123JDXV6T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSBA123JDXV6T5 technical specifications.
| Package/Case | SOT-563-6 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| hFE Min | 80 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSBA123JDXV6T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.