Sign in to ask questions about the Onsemi NSCT3906LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSCT3906LT1G technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSCT3906LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
