Sign in to ask questions about the Onsemi NSCT817-25LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSCT817-25LT3G technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSCT817-25LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.