Sign in to ask questions about the Onsemi NSDEMN11XV6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSDEMN11XV6T1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-563 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSDEMN11XV6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.