
The NSDEMP11XV6T1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 357mW and a maximum reverse voltage of 80V. The diode is packaged in a lead-free plastic case with six pins and is RoHS compliant. It has a reverse recovery time of 4ns and a maximum surge current of 2A.
Sign in to ask questions about the Onsemi NSDEMP11XV6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSDEMP11XV6T1 technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-563-6 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSDEMP11XV6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.