Quad common anode switching diode, featuring 80V repetitive reverse voltage and 100mA average rectified current. This device offers a low capacitance of 3.5pF and a fast 4ns reverse recovery time. Packaged in a compact SOT-563-6, it operates from -55°C to 150°C and supports 2A peak surge current. Halogen-free, lead-free, and RoHS compliant.
Onsemi NSDEMP11XV6T1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-563-6 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.
