
The NSDEMP11XV6T5G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 100nA. The diode is packaged in a lead-free, plastic case with 6 pins and is available in quantities of 8000. It is compliant with RoHS regulations and has a reverse recovery time of 4ns.
Sign in to ask questions about the Onsemi NSDEMP11XV6T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NSDEMP11XV6T5G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-563-6 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSDEMP11XV6T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
