
Surface mount LED driver IC with 20mA output current and 15% accuracy. Features a wide operating temperature range from -55°C to 150°C and a maximum power dissipation of 460mW. This RoHS compliant component is halogen and lead free, packaged in a 2-pin SOD-123 surface mount package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 15% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460mW |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
