
Surface mount LED driver IC with 30mA output current, suitable for input voltages from 0V to 45V. Features 10% current accuracy and a maximum power dissipation of 463mW. Operates across a wide temperature range of -55°C to 150°C. Packaged in a 2-pin SOD-123 surface mount package, supplied on tape and reel. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Accuracy | 10% |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 463mW |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 32 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
