
The NSI45030AZT1G is a surface mount driver with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.389W and a maximum supply current of 33mA. The device is packaged in a halogen-free and RoHS compliant SOT-223 package. It is suitable for use in applications where a high level of accuracy is required, with an accuracy of 10%. The device is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 10% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.389W |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
