Onsemi NSI45030T1G technical specifications.
| Accuracy | 15% |
| Package/Case | SOD-123-2 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 463mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Frequency | 100 Hz to 100 kHz |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 208mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45030T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
