
LED Driver, Constant Current Regulator, 30 mA, 45 V, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 15% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.389W |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.389W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
